Molex 50-29-1746 technical specifications.
| Package/Case | 100 |
| Contact Plating | Gold |
| Number of Positions | 20 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | 6373 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-29-1746 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.