Headers & Wire Housings KK 156 HEADER ASSY F FRLK RTAN 7 CKT TIN
Molex 50-29-1909 technical specifications.
| Contact Gender | Male |
| Contact Mating Length | 11.43mm |
| Contact Plating | Tin |
| Contact Post Length | 3.96mm |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 41792 |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.