The Mini-Fit BMI 42404 is a rectangular connector with 4 positions and 2 rows, featuring a pitch of 0.165inch and a row spacing of 0.165inch. It is available in a package quantity of 880 pieces per tray. The connector has a natural color with tin, matte contact plating and male pin contact type. It is designed for through-hole mount and is RoHS compliant. The connector is not radiation hardened.
Sign in to ask questions about the Molex 50-34-8555 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 50-34-8555 technical specifications.
| Color | Natural |
| Contact Plating | Tin, Matte |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 880 |
| Packaging | Tray |
| Pitch | 0.165inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® BMI™ 42404 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-34-8555 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.