Sign in to ask questions about the Molex 50-36-1674 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 50-36-1674 technical specifications.
| Contact Gender | Female |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 5557 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-36-1674 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.