
This 6-contact rectangular connector is designed for high-voltage applications, with a maximum operating temperature of 105°C and a current rating of 13A. It is available in a bulk packaging quantity of 4000 units. The connector is compliant with RoHS regulations and has a low halogen content. It is suitable for use in a wide range of applications, including those that require a high level of reliability and durability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 50-36-1675 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Type | Pin |
| Current Rating | 13A |
| Depth | 23.9mm |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Length | 13.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5559 |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-36-1675 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.