Rectangular Power Connector, 2 Contact(s), Male/Female, Crimp Terminal, Receptacle,
Molex 50-36-1685 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Male or Female |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 6.3mm |
| RoHS Compliant | Yes |
| Series | 1545 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.