
Right-angle male header assembly with 5 circuits and 5 male contacts. Features brass contacts with tin plating, a 4.2mm pitch, and a 13A current rating. Operates within a -40°C to 105°C temperature range and offers a 600V voltage rating. Through-hole termination and UL94 V-2 flammability rating. Compliant with ELV, Glow Wire, Halogen Free, Reach SVHC, and RoHS standards.
Sign in to ask questions about the Molex 50-36-1747 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 50-36-1747 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 13A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 5569 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-36-1747 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.