Molex 50-36-1756 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 2280 |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-36-1756 to view detailed technical specifications.
No datasheet is available for this part.