
This 12-position 2-row crimp contact is designed for panel mount applications. It features a 4.2mm pitch and a current rating of 13A. The contact is rated for 600V and is compliant with RoHS regulations. It is available in a bulk packaging quantity of 1500 units.
Molex 50-36-1869 technical specifications.
| Contact Gender | Male |
| Contact Type | Pin |
| Current Rating | 13A |
| Depth | 23.9mm |
| Gender | Female |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Mount | Panel |
| Number of Circuits | 4 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 5559 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.