9-circuit, 3-row, straight pin and socket connector with 3.68mm pitch. Features a 5A current rating, operating temperature range of -40°C to 105°C, and a UL94 V-2 flammability rating. Mounting options include panel, snap-in, and cable with crimp termination. Approvals include UL, CSA, and TUV, with low halogen content and RoHS compliance.
Molex 50-36-1871 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Depth | 13.6mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 12.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.68mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.145inch |
| Series | 1625 |
| Termination | Crimp |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-36-1871 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.