
This 4-position right angle connector features a brass contact material with a tin plating, and is rated for 13A of current and 600V of voltage. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is compliant with ELV and RoHS regulations, and is packaged in bulk quantities of 500. It is also compliant with the Reach SVHC directive and has a low halogen content.
Molex 50-36-2306 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 13A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 5569 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-36-2306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
