This 4-pin HDR power connector is designed for through hole mounting and features a maximum voltage rating of 600V and a maximum current rating of 13A. The connector has a terminal pitch of 4.2mm and a body orientation of straight. It is suitable for use in applications with operating temperatures ranging from -40 to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 50-36-2367 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 4.2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Weight (g) | 1.074 |
| Type | Power |
| Gender | HDR |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Max Current Rating | 13/ContactA |
| Max Voltage Rating | 600V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | Mini-Fit Jr™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 50-36-2367 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.