
This 6-position right angle rectangular connector is rated for 600V and 13A. It features a brass material with a UL94 V-0 flammability rating and is compliant with ELV and RoHS regulations. The connector has a low halogen content and is glow wire compliant. It is available in bulk packaging with a 4.2mm pitch and can be mounted through a hole.
Sign in to ask questions about the Molex 50-36-2377 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 50-36-2377 technical specifications.
| Contact Gender | Male |
| Contact Material | Nickel |
| Contact Plating | Tin |
| Current Rating | 13A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Material | Brass |
| Number of Circuits | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Yes |
| Resistance | 2R |
| RoHS Compliant | Yes |
| Series | 5569 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-36-2377 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
