
This 2-row straight-contact connector features a brass contact material with gold plating, a black housing, and a termination style of solder. It has a maximum current rating of 5A and operates over a temperature range of -65°C to 105°C. The connector is available in a package quantity of 1000.
Checking distributor stock and pricing after the page loads.
Molex 50-36SN-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Housing Color | Black |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Pitch | 3.96mm |
| Termination | Solder |
| RoHS | Compliant |