
4-position, 1-row receptacle connector housing with a 2.5mm pitch. Features a straight, shrouded design with a 3A current rating and 250V working voltage. Constructed from UL94 V-0 rated Nylon/Polyamide, this low halogen component is RoHS compliant and suitable for cable or PCB mounting with crimp termination. Operating temperature range is -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 50-37-5043 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Body Material | Nylon, Polyamide |
| Contact Gender | Female |
| Current Rating | 3A |
| Depth | 8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 12.4mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable, PCB |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5264 |
| Shrouded | Yes (With) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 3.9mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-37-5043 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
