
2-contact, 1-row female receptacle with a 2.54mm pitch, designed for crimp termination. This board connector features a straight orientation and a 3A current rating at 250V. Constructed with a black polyester insulator, it offers a locking mechanism and is UL94 V-0 flammability rated. Operating temperature range is -40°C to 105°C, with tin-plated female socket contacts.
Molex 50-57-9002 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Gender | Female |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Height | 2.51mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.05mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SL 70066 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 2.51mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-57-9002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
