
4-position, single-row, non-polarized header and wire housing assembly featuring female socket contacts. This straight, free-hanging, cable-mount component operates at 250V and 3A, with a 2.54mm pitch. Constructed from black polyester, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant. Operating temperature range is -40°C to 105°C.
Molex 50-57-9004 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Height | 2.51mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.13mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70066 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 2.51mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-57-9004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.