
This female receptacle board connector features a 2.54mm pitch, 5 contacts arranged in a single row, and a straight orientation. Designed for crimp termination, it offers a 3A current rating and 250V voltage rating. The black polyester housing is UL94 V-0 flammability rated and operates within a -40°C to 105°C temperature range. This lead-free, RoHS-compliant component is suitable for free-hanging, cable mounting and includes a locking feature.
Sign in to ask questions about the Molex 50-57-9005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 50-57-9005 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Gender | Female |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Height | 2.51mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.67mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70066 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 2.51mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-57-9005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
