
Six-circuit, single-row, non-polarized receptacle with a 2.54mm pitch. Features a straight, free-hanging, cable mount orientation and a 3A current rating with 250V voltage rating. Constructed from black PBT/Polyester with tin-plated female socket contacts, this RoHS compliant component operates between -40°C and 105°C and boasts a UL94 V-0 flammability rating.
Sign in to ask questions about the Molex 50-57-9006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 50-57-9006 technical specifications.
| Approvals | UL, CSA |
| Body Material | PBT, Polyester |
| Color | Black |
| Contact Gender | Female |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.21mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70066 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 2.51mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-57-9006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
