
7-position, single-row, non-polarized header and wire housing with a 2.54mm pitch. Features female socket contacts, a 3A current rating, and a 250V voltage rating. Constructed from black polyester material with UL94 V-0 flammability rating, operating from -40°C to 105°C. Designed for free-hanging, cable mounting with crimp termination.
Molex 50-57-9007 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.75mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70066 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 2.51mm |
| RoHS | Compliant |
No datasheet is available for this part.