
8-contact, 1-row female header connector with a 2.54mm pitch. Features a straight, free-hanging, cable mount orientation and a 3A current rating. Constructed with a black polyester insulator, it operates within a -40°C to 105°C temperature range and has a 250V voltage rating. This lead-free, RoHS-compliant component is UL94 V-0 flammability rated and UL/CSA approved.
Molex 50-57-9008 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Height | 2.51mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.29mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70066 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 2.51mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-57-9008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.