14-position, 1-row female socket crimp housing with a 2.54mm pitch. Features a 3A current rating and 250V voltage rating, constructed from glass and polyester with a black housing. This receptacle is designed for free-hanging, cable mounting and operates within a temperature range of -40°C to 105°C. UL and CSA approved, it meets UL94 V-0 flammability standards and is RoHS compliant.
Sign in to ask questions about the Molex 50-57-9014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 50-57-9014 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Gender | Female |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 35.53mm |
| Material | Glass, Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 70066 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-57-9014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
