
16-position, single-row, straight cable mount receptacle connector with a 2.54mm pitch. Features a 3A current rating and 250V voltage rating, with tin-plated female contacts. Constructed from black polyester material, this connector boasts a UL94 V-0 flammability rating and operates within a temperature range of -40°C to 105°C. Designed for crimp termination, it is RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Molex 50-57-9016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 50-57-9016 technical specifications.
| Contact Gender | Female |
| Contact Plating | Tin |
| Current Rating | 3A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 40.61mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70066 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-57-9016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
