17-circuit female wire housing with straight, non-polarized, crimp termination. Features a 2.54mm pitch and a 3A current rating, with a 250V voltage rating. Constructed from UL94 V-0 rated polyester material, this housing operates between -40°C and 105°C. Its dimensions are 43.15mm length, 15.24mm width, and 2.51mm depth.
Molex 50-57-9017 technical specifications.
| Contact Gender | Female |
| Contact Plating | Tin |
| Contact Type | Socket |
| Current Rating | 3A |
| Depth | 2.51mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Length | 43.15mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70066 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-57-9017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.