
20-position, single-row female crimp housing with a 2.54mm pitch, designed for free-hanging, cable mounting. Features a 3A current rating and 250V voltage rating, with tin-plated female socket contacts. Constructed from UL94 V-0 rated black polyester material, operating between -40°C and 105°C. This lead-free, RoHS-compliant component offers a straight orientation and a compact profile with a 50.77mm length, 15.24mm depth, and 2.51mm width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 50-57-9020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 50-57-9020 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 50.77mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70066 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 2.51mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-57-9020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
