
This female 23-position cable connector is rated for 250V and 3A, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is made of polyester and has a tin-plated contact. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is packaged in bulk with 500 pieces per package.
Sign in to ask questions about the Molex 50-57-9023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 50-57-9023 technical specifications.
| Contact Gender | Female |
| Contact Plating | Tin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70066 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-57-9023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.