
This 7-position rectangular connector features a female gender and is rated for 3A and 250V. It has a 2.54mm pitch and is made from polyester material. The connector is UL94 V-0 flammability rated and meets RoHS compliance standards. It is available in bulk packaging and has a straight orientation.
Sign in to ask questions about the Molex 50-57-9207 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 50-57-9207 technical specifications.
| Color | Black |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70066 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-57-9207 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.