
This 12-position female cable connector is rated for 3A and 250V, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is made of polyester material and has a flammability rating of UL94 V-0. The connector is RoHS compliant and has a pitch of 2.54mm. It is available in bulk packaging with 500 pieces per package.
Sign in to ask questions about the Molex 50-57-9212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 50-57-9212 technical specifications.
| Contact Gender | Female |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70066 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-57-9212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
