
This 13-contact female cable connector is designed for use in high-temperature applications, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a voltage rating of 250V and a current rating of 3A. The connector is made from polyester material and is compliant with RoHS regulations. It is packaged in bulk and has a pitch of 2.54mm.
Sign in to ask questions about the Molex 50-57-9213 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 50-57-9213 technical specifications.
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70066 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-57-9213 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.