
Three-position, single-row receptacle housing for crimp termination, featuring a 2.54mm pitch and a straight orientation. Constructed from PBT, glass, and polyester, this black connector offers a 3A current rating and a 250V voltage rating. Operating within a temperature range of -40°C to 105°C, it meets UL94 V-0 flammability standards and is RoHS compliant. Designed for free-hanging or cable mounting, this bulk-packaged component is ideal for general interconnect applications.
Molex 50-57-9303 technical specifications.
| Body Material | PBT, Glass, Polyester |
| Color | Black |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 7.62mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70066 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 3.53mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-57-9303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
