
Four-position, single-row receptacle connector with a 2.54mm pitch. Features female socket contacts and a straight, free-hanging, cable mount orientation. Rated for 250V and 3A, with an operating temperature range of -40°C to 105°C. The black, UL94 V-0 flammability rated housing measures 10.13mm in length, 3.53mm in width, and 15.24mm in depth. Termination is via crimp, and the product is RoHS compliant.
Sign in to ask questions about the Molex 50-57-9304 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 50-57-9304 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Pitch | 2.54mm |
| Length | 10.13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70066 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 3.53mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-57-9304 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.