
Board connector with 6 positions in a single row, featuring a 2.54mm pitch and straight orientation. This receptacle offers a 3A current rating and 250V voltage rating, with female socket contacts. Constructed from black polyester insulator material, it boasts a UL94 V-0 flammability rating and operates within a temperature range of -40°C to 105°C. Designed for free hanging, cable mounting with crimp termination, this RoHS compliant component is suitable for general interconnect applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Pitch | 2.54mm |
| Length | 15.21mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70066 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 3.53mm |
| RoHS | Compliant |
