
The C-Grid SL 70066 connector is a 10-position female socket receptacle with a 2.54mm pitch and a current rating of 3A. It has a voltage rating of 250V and is RoHS compliant. The connector is available in bulk packaging and has a flammability rating of UL94 V-0. It can operate between -40°C and 105°C and has a length of 25.37mm and a depth of 15.24mm.
Molex 50-57-9310 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 25.37mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70066 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-57-9310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.