
This 11-position female socket connector features a current rating of 3A and a voltage rating of 250V. It has a black housing color and a pitch of 2.54mm. The connector is designed for free hanging, cable mounting and is packaged in bulk. It has a flammability rating of UL94 V-0 and is RoHS compliant. The operating temperature range is from -40°C to 105°C.
Sign in to ask questions about the Molex 50-57-9311 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 50-57-9311 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 27.91mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70066 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-57-9311 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
