This 17-contact female cable connector is designed for high-reliability applications, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a flammability rating of UL94 V-0 and is compliant with RoHS regulations. The connector has a current rating of 3A and a voltage rating of 250V, making it suitable for a variety of applications. It is available in bulk packaging with 500 units per package.
Molex 50-57-9317 technical specifications.
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70066 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-57-9317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
