This 19-contact female cable connector is rated for 250V and 3A, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is made from polyester and is compliant with RoHS regulations. The connector is packaged in bulk quantities of 500 and has a pitch of 2.54mm.
Sign in to ask questions about the Molex 50-57-9319 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 50-57-9319 technical specifications.
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70066 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-57-9319 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
