
The Molex C-Grid SL 70066 connector is a 20-position, female socket receptacle with a current rating of 3A and a voltage rating of 250V. It features a 2.54mm pitch and is packaged in bulk. The connector is designed for free-hanging, cable mounting and has a flammability rating of UL94 V-0. It operates over a temperature range of -40°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Molex 50-57-9320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 50-57-9320 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70066 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-57-9320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.