
This female plug connector features a 2.54mm pitch and 5 contacts arranged in a single row. Designed for free-hanging, cable, or panel mounting, it offers a straight orientation and crimp termination. The black polyester housing has a UL94 V-0 flammability rating and operates within a temperature range of -40°C to 105°C. It is rated for 250V and 3A, is lead-free and RoHS compliant, and carries UL and CSA approvals.
Sign in to ask questions about the Molex 50-57-9405 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 50-57-9405 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 6.58mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.67mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable, Panel |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70066 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 6.58mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-57-9405 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
