
6-contact, 1-row, female header connector with a 2.54mm pitch. Features a straight, free-hanging or panel mount orientation with crimp termination. Rated for 250V and 3A, with a black polyester insulator and a latching mechanism. Operating temperature range of -40°C to 105°C, UL94 V-0 flammability rating, and RoHS compliant.
Sign in to ask questions about the Molex 50-57-9406 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 50-57-9406 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Height | 6.58mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.21mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Panel, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70066 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 6.58mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-57-9406 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
