PLUG & SOCKET HOUSING, RECEPTACLE, 6 POSITION, 2.54MM; Product Range:SL Series; No. of Positions:6; Pitch Spacing:2.54mm; For Use With:70058, 71851 SL Crimp Terminals; Body Material:PBT Polyester, Glass-filled; Gender:Receptacle ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 6 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS | Not Compliant |