
Female socket connector, 7 contacts, 1 row, 2.54mm pitch, straight orientation, crimp termination, and a 3A current rating. Features a black insulator, latch, and a voltage rating of 250V. Operating temperature range is -40°C to 105°C. Approvals include UL and CSA, with UL94 V-0 flammability rating. RoHS compliant.
Molex 50-57-9407 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Pitch | 2.54mm |
| Length | 17.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Panel, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70066 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 6.58mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-57-9407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
