
8-contact, single-row female header with a 2.54mm pitch, designed for free-hanging, cable mounting. This board connector features a straight, plug orientation and a crimp termination type, rated for 3A current and 250V voltage. Constructed from black polyester with a UL94 V-0 flammability rating, it operates within a temperature range of -40°C to 105°C. The connector is lead-free and RoHS compliant, with UL and CSA approvals.
Molex 50-57-9408 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Height | 6.58mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.29mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70066 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 6.58mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-57-9408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
