
10-position, single-row female receptacle with a 2.54mm pitch, designed for board-to-board applications. Features a straight orientation, crimp termination, and a latching mechanism for secure connection. Rated for 3A current and 250V voltage, with a maximum operating temperature of 105°C. Constructed from UL94 V-0 rated polyester in a black housing, this lead-free and RoHS compliant component is suitable for free-hanging, panel, or cable mounting.
Molex 50-57-9410 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 25.37mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Panel, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 6.58mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-57-9410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
