
11-position, single-row female header with positive latching mechanism. Features a 2.54mm pitch, 3A current rating, and 250V voltage rating. Constructed from black polyester material with UL94 V-0 flammability rating, operating between -40°C and 105°C. Designed for crimp termination and offers free hanging, panel, or cable mounting options.
Sign in to ask questions about the Molex 50-57-9411 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 50-57-9411 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Height | 6.58mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 27.91mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Panel, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 70066 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 6.58mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-57-9411 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
