12-position, 1-row female socket connector with a 2.54mm pitch, designed for board-to-board and mezzanine applications. Features a straight, free-hanging or panel mount orientation with crimp termination and a latching mechanism for secure connection. Rated for 3A current and 250V voltage, with a black polyester insulator and a maximum operating temperature of 105°C. UL and CSA approved, RoHS compliant, and manufactured with lead-free materials.
Sign in to ask questions about the Molex 50-57-9412 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 50-57-9412 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Height | 6.58mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.45mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Panel, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70066 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 6.58mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-57-9412 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
