
19-position, single-row female connector housing with a 2.54mm pitch. Features a straight orientation and a latching mechanism for secure mating. Rated for 3A current and 250V voltage, with a maximum operating temperature of 105°C. Constructed from black polyester material with a UL94 V-0 flammability rating. Designed for free hanging, panel, or cable mounting with crimp termination.
Molex 50-57-9419 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Panel, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70066 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-57-9419 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
