
20-position, single-row receptacle connector with a 2.54mm pitch, designed for free-hanging, panel, or cable mounting. Features a straight orientation, female socket contact type, and a 3A current rating with a 250V voltage rating. Constructed from black polyester material with UL94 V-0 flammability rating, operating between -40°C and 105°C. This RoHS compliant connector includes a latching mechanism for secure mating.
Molex 50-57-9420 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 50.77mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Panel, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 70066 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 6.58mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-57-9420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
