
25-position, single-row female connector housing with a 2.54mm pitch, designed for free hanging, panel, or cable mounting. Features a straight orientation and crimp termination, supporting a 3A current rating and 250V voltage rating. Constructed from black polyester material with a UL94 V-0 flammability rating, operating within a temperature range of -40°C to 105°C. Includes a latching mechanism for secure mating.
Molex 50-57-9425 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 63.47mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Panel, Cable |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70066 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 6.58mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-57-9425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.