
2-contact, 1-row female receptacle with a 2.54mm pitch, designed for straight, free-hanging board-to-board applications. Features a 3A current rating and 250V voltage rating, with a black PBT, glass, and polyester body. This crimp terminal connector offers a locking mechanism and operates within a -40°C to 105°C temperature range, boasting UL94 V-0 flammability.
Sign in to ask questions about the Molex 50-57-9502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 50-57-9502 technical specifications.
| Body Material | PBT, Glass, Polyester |
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 5.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70066 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-57-9502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.