
3-contact, single-row female receptacle connector with a 2.54mm pitch, designed for straight, free-hanging cable mounting. Features a 3A current rating and 250V voltage rating, with a black PBT, glass, and polyester body. Operating temperature range from -40°C to 105°C, with UL94 V-0 flammability rating. This RoHS compliant component utilizes crimp termination for its female socket contacts.
Molex 50-57-9503 technical specifications.
| Body Material | PBT, Glass, Polyester |
| Color | Black |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 7.59mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 7.69mm |
| RoHS | Compliant |
No datasheet is available for this part.
